- RS Stock No.:
- 161-1950
- Mfr. Part No.:
- 7038895
- Manufacturer:
- Lapp
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 100 Metre(s)
MYR941.59
Reel(s) | Per Reel | Per Metre* |
1 + | MYR941.59 | MYR9.416 |
*price indicative |
- RS Stock No.:
- 161-1950
- Mfr. Part No.:
- 7038895
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cables for sensor/actuator cabling in rough environments. For use in drag chains, halogenfree, to connect to M8, M12 connectors
Good chemical resistance to ester-based hydraulic fluids
Ozone, UV and weather-resistant according to EN 50396 and HD 605 S2
Suitable for drag chains
Torsion-resistant
Halogen-free
Ozone, UV and weather-resistant according to EN 50396 and HD 605 S2
Suitable for drag chains
Torsion-resistant
Halogen-free
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
American Wire Gauge | 22 AWG |
Length | 100m |
Sheath Colour | Black |
Outer Diameter | 5mm |
Outer Sheath Material | TPE |
Maximum Operating Temperature | +90°C |
Series | UNITRONIC |
Standards Met | EN 50267-2-1, EN 50267-2-2, EN 50305, EN 50396, EN 50525-1, EN 60947-5-2, EU Directive 2011/65/EU, IEC 60754-1, IEC 60754-2, IEC 60811-404, IEC 61034-2, VDE 0812 |
Minimum Operating Temperature | -50°C |
Fire Behaviour | Halogen Free |
Voltage Rating | 300 V |