- RS Stock No.:
- 126-2596
- Mfr. Part No.:
- 10038993
- Manufacturer:
- Nexans Draveil
Discontinued product
- RS Stock No.:
- 126-2596
- Mfr. Part No.:
- 10038993
- Manufacturer:
- Nexans Draveil
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SMBL Screened and Jacketed Multicore Cables
Flexible, flame retardant screened and jacketed cables designed for internal wiring in equipment, Can be used in numerous applications including instrumentation, process control, remote control and electronic industrial equipment.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.6 mm² |
Number of Cores | 7 |
American Wire Gauge | 20 AWG |
Screened/Unscreened | Screened |
Length | 100m |
Sheath Colour | Grey |
Outer Diameter | 6.9mm |
Cable Shape | Multicore |
Voltage Rating | 500 V |
Core Strands | 19/0.2 mm |
Series | SMBL |