Alpha Wire Xtra-Guard 1 Multicore Industrial Cable, 20 Cores, 0.23 mm², Screened, 30m, Grey PVC Sheath, 24 AWG
- RS Stock No.:
- 409-208
- Mfr. Part No.:
- 5100/20C SL005
- Manufacturer:
- Alpha Wire
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 409-208
- Mfr. Part No.:
- 5100/20C SL005
- Manufacturer:
- Alpha Wire
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Xtra Guard 1 - Foil Shield
The Alpha Wire Xtra Guard 1 - Foil Shield is a high performance industrial cable. The foil shield provides moderate EMI protection, especially at lower frequencies. A tinned copper drain wire makes grounding the cable easy.
Features and Benefits
High performace cable
Good water and chemical resistance
60°C Oil (Oil Res I)
Fast, easy stripping of insulation and jacket
Premium grade PVC insulation and jacket
UV resistant, UL SUN RES
Applications
High technology application in controlled environments
Medical electronics
Point of sale equipment
Computer peripherals
Industrial process control
Note
Xtra Guard™ is a registered trademark of Alpha Wire
Standards
IEC Flame ratings: IEC 60332-1 & -2, UL SUN RES
Approvals
UL, CSA
Approvals
UL2464; CSA AWM; UL VW-1 (Flame Test)
Specifications
Attribute | Value |
---|---|
Series | Xtra-Guard 1 |
Number of Cores | 20 |
Cross Sectional Area | 0.23 mm² |
Screened/Unscreened | Screened |
Length | 30m |
Sheath Colour | Grey |
American Wire Gauge | 24 AWG |
Outer Diameter | 7.72mm |
Sheath Material | Polyvinyl Chloride PVC |
Standards Met | CE, CSA, UL |
Maximum Operating Temperature | +80°C |
Screen Type | Foil |
Drain Wire | Yes |
Voltage Rating | 300 V |
Conductor Material | Tinned Copper |
Minimum Bend Radius | 10 x Diameter |
Core Strands | 7/0.20 mm |
Fire Behaviour | Flame Retardant |
Insulation Material | PVC |
Conductor Resistance | 85.3 Ω/km |
Minimum Operating Temperature | -30°C |