- RS Stock No.:
- 408-968
- Mfr. Part No.:
- 86204CY SL005
- Manufacturer:
- Alpha Wire
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Reel of 30 Metre(s)
MYR1,402.42
Reel(s) | Per Reel | Per Metre* |
1 + | MYR1,402.42 | MYR46.747 |
*price indicative |
- RS Stock No.:
- 408-968
- Mfr. Part No.:
- 86204CY SL005
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Xtra Guard™ Flexible - Supra Shield
The Alpha Wire Xtra Guard™ Flexible - Supra Shield cable is long lasting and flexible in order to provide expert performance.
Features and Benefits
Oil, solvent and chemical resistance
Available in a wide variety of configurations
Liquid-tight installation per IP67 or NEMA 6
Supra-Shield provides precise EMI interference resistance
Applications
Exceptional performance flexible cables designed for use in high flex, high torsion & continuous flex applications
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.2 mm² |
Number of Cores | 4 |
American Wire Gauge | 24 AWG |
Screened/Unscreened | Screened |
Length | 30m |
Shield Type | Tinned Copper |
Sheath Colour | Grey |
Outer Diameter | 5.36mm |
Outer Sheath Material | PVC |
Core Strands | 10/0.16 mm |
Voltage Rating | 300 V |
Minimum Operating Temperature | -40°C |
Series | Xtra-Guard Flex |
Maximum Operating Temperature | +120°C |
Standards Met | CE, CSA, UL |