- RS Stock No.:
- 181-6584
- Mfr. Part No.:
- 8279
- Manufacturer:
- Kimberly Clark
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 181-6584
- Mfr. Part No.:
- 8279
- Manufacturer:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The WypAll X80 Range has been specially designed for heavy-duty, rough surface wiping, where strength and bulk are key requirements. WypAll X80 cloths do not tear and maintaining consistency in quality and size. 70% of users were impressed by the durability of the cloth, leading them to be preferred over rags by 3 times more users. Leading in strength, our goal is to support you in improving productivity and efficiency whilst reducing waste by delivering a clean, reliably consistent and extended use cloth. Advanced Hydroknit technology ensures each cloth is strong, durable and highly absorbent without tearing. Perfect for use in industrial manufacturing. Available in a flexible BRAG Box system, protecting the cloth from contact with dirt and grime and providing controlled single sheet dispensing, helping to control usage, and reduce wastage. Ideal for portability or small work spaces. This product is sold as 1 BRAG Box x 160 white, 1 ply cloths (160 total). Individual sheet size 42.70cm (L) x 31.80cm (W).
Specifications
Attribute | Value |
---|---|
Wipe Type | Industrial Wipes |
Application | Industrial Cleaning |
Wet/Dry | Dry |
Package Type | Box |
Ply | 1 |
Number of Wipes per Pack | 160 |
Wiper Size | 427 x 318mm |
Colour | White |
Trade Name | WypAll |
Repeat/Single Use | Repeat Use |