HXPERIENCE LoRa Water Metering Pack
- RS Stock No.:
- 218-0372
- Mfr. Part No.:
- 50-70-039
- Manufacturer:
- HXPERIENCE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-0372
- Mfr. Part No.:
- 50-70-039
- Manufacturer:
- HXPERIENCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HXPERIENCE | |
| Device Type | Water Metering Pack | |
| Communication Protocol | LoRa | |
| Mounting Type | Chassis Mount | |
| Height | 92mm | |
| Length | 92mm | |
| Select all | ||
|---|---|---|
Brand HXPERIENCE | ||
Device Type Water Metering Pack | ||
Communication Protocol LoRa | ||
Mounting Type Chassis Mount | ||
Height 92mm | ||
Length 92mm | ||
- COO (Country of Origin):
- FR
With a consumption of 150 litres per person per day and resources running out faster and faster, 90% of people say they want to reduce their water consumption without knowing how to do it. Knowing how much water you use is the most effective way to direct your energy and budget savings.
Solution
Autonomous NKE sensor for measuring water consumption in m3.
Subscription to the SMATI software solution for 12 months including : Simple visualization of consumption over your entire property, Alerts and automatic notifications, Contextualisation of consumption by type of use (kWh/employee/year, kWh/pupil/year, kWh per night camping, EPHAD, leisure centre, sports facility...).
Subscription to the SMATI software solution for 12 months including : Simple visualization of consumption over your entire property, Alerts and automatic notifications, Contextualisation of consumption by type of use (kWh/employee/year, kWh/pupil/year, kWh per night camping, EPHAD, leisure centre, sports facility...).
Benefits
Protection of the environment and water resources, natural resources are used less.
Lower structural investment by limiting the volume of water to be treated and purified.
Rapid detection of water leaks and the ability to greatly limit losses.
Reduction of the water bill through savings. The investments made are usually amortised within a few months.
Lower structural investment by limiting the volume of water to be treated and purified.
Rapid detection of water leaks and the ability to greatly limit losses.
Reduction of the water bill through savings. The investments made are usually amortised within a few months.
