Siemens Ultrasonic Heating/Cooling Meter
- RS Stock No.:
- 639-213
- Mfr. Part No.:
- UH50-C61-00 / S55561-F127
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR7,423.38
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,423.38 |
*price indicative
- RS Stock No.:
- 639-213
- Mfr. Part No.:
- UH50-C61-00 / S55561-F127
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Ultrasonic Heating/Cooling Meter | |
| Mounting Type | Wall Mounting | |
| Height | 42mm | |
| Length | 143mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Ultrasonic Heating/Cooling Meter | ||
Mounting Type Wall Mounting | ||
Height 42mm | ||
Length 143mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Ultrasonic meter tailored for both heat and heating/cooling applications in large-scale systems. It supports a flow rate of 10 m³/h, compatible with DN40 pipe connections. Its rugged design ensures reliable operation under demanding conditions. The unit is optimized for precision energy measurement and streamlined installation. Its robust housing and adaptable configuration make it suitable for retrofits or new installations in complex HVAC systems.
IP54 protection
Non wearing due to non moving parts
RoHS and CE compliant
Non wearing due to non moving parts
RoHS and CE compliant
Related links
- Siemens Ultrasonic Heating/Cooling Meter
- Siemens Ultrasonic Heat Meter
- Siemens DXR2 Analog Signal Digital Panel Multi-Function Meter for Cooling Heating, 104.5mm x 180mm
- Siemens DXR2 Analog Signal Digital Panel Multi-Function Meter for Cooling Heating, 1851mm x 112mm
- Siemens WSM525 Series Heat/Cooling Energy Meters Flow Sensor
- Siemens WSM515 Series Heat/Cooling Energy Meters Flow Sensor
- Siemens WSM506 Series Heat/Cooling Energy Meters Flow Sensor
- Siemens Ultrasonic Level Ultrasonic
