Siemens Room Sensor
- RS Stock No.:
- 639-115
- Mfr. Part No.:
- QMX2.P33 / S55624-H118
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
MYR855.73
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR855.73 |
*price indicative
- RS Stock No.:
- 639-115
- Mfr. Part No.:
- QMX2.P33 / S55624-H118
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Room Sensor | |
| Mounting Type | Wall Mounting | |
| Height | 133mm | |
| Length | 89mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Room Sensor | ||
Mounting Type Wall Mounting | ||
Height 133mm | ||
Length 89mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Panasonic 1008 ELJPC Series Wire Wound Inductors
Panasonic ELJPC power inductors have a wire wound, resin moulded construction. ELJPC power inductors feature large current capability and low DCR.
Suitable for flow or reflow soldering
Good for mounting
Good for mounting
Panasonic PC Series Wire wound, resin molded and high power fixed chip inductors capable of being Re-flow or flow soldered. The PC Series has a Low DCR and large current capability and are suitable for power circuitry.
Applications
ELJPC chip inductors are suitable for use in power circuitry and typical applications include general electronic equipment, audiovisual equipment and wireless communication equipment.
AV equipment, Wireless communication equipment and various types of general electronic equipment.
The Siemens Room Operator Unit is a flush-mounted KNX PL-Link device designed for smart climate control in modern buildings. It features integrated sensor for room temperature, enabling precise environmental regulation. With a sleek square bezel, it blends seamlessly into contemporary interiors while supporting customizable functions for HVAC and lighting systems. Its KNX PL-Link compatibility ensures reliable communication within intelligent automation networks.
LCD display of room temperature and operating modes
CE compliant
IP30 protection housing
CE compliant
IP30 protection housing
