- RS Stock No.:
- 365-9879
- Mfr. Part No.:
- 975.826.05
- Manufacturer:
- Werma
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
84 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR76.80
Units | Per Unit |
1 - 5 | MYR76.80 |
6 + | MYR75.18 |
- RS Stock No.:
- 365-9879
- Mfr. Part No.:
- 975.826.05
- Manufacturer:
- Werma
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Static Anti-Condensation 826
Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted on a plastic bracket or positioned under a wire cage
Bulbs must be purchased separately
Optimised cap ribbing
Beacon can be mounted on a plastic bracket or positioned under a wire cage
Bulbs must be purchased separately
WERMA Black Wall Bracket, 44mm Height, 79mm Width - EvoSignal Series - 975.826.05
Need to attach your signalling beacons securely to a wall? Choose this wall bracket from WERMA. It attaches to the wall using two screws, making it simple and quick to install without the need for specialised tools. Thanks to the robust polycarbonate (PC) and ABS (acrylonitrile butadiene styrene) material, the bracket is resistant to wear, impact and abrasion, making it a good choice for use in harsh industrial environments. The bracket's base platform is supported by a thick diagonal beam that adds extra strength and weight-carrying capacity. This bracket is designed for use with beacons from the 826, 827, 829 and 885 series, making it a versatile choice.
Features & Benefits
• Short height of 44mm to save wall space in cramped conditions
• Light weight of 62g to minimise bulk and strain on your wall
• Light weight of 62g to minimise bulk and strain on your wall
Applications
• Manufacturing plants
• Chemical plants
• Machine automation
• Emergency alert
• Chemical plants
• Machine automation
• Emergency alert
Can this bracket withstand use in extreme temperatures?
Yes, this bracket is suitable for use at temperatures ranging from -20°C to +50°C, so you can use it in hot or cold environments.
Specifications
Attribute | Value |
---|---|
Series | EvoSignal |
Accessory Type | Wall Bracket |
Colour | Black |
For Use With | 826, 827, 829, 885 Beacons |
Dimensions | 99 x 79 x 44 mm |