- RS Stock No.:
- 146-7816
- Mfr. Part No.:
- XVMZ02
- Manufacturer:
- Schneider Electric
13 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR90.14
Units | Per Unit |
1 + | MYR90.14 |
- RS Stock No.:
- 146-7816
- Mfr. Part No.:
- XVMZ02
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically.
Buzzer (80 db) integrated in the base unit
Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Specifications
Attribute | Value |
---|---|
Accessory Type | Support Tube with Fixing Plate |
Colour | White |
For Use With | Modular Tower Light |
IP Rating | IP54 |
Dimensions | 20 (Dia.) x 106 mm |
Better World Verification | Green Premium |
Better World Product | Yes |