- RS Stock No.:
- 831-9210
- Mfr. Part No.:
- 1SDA066905R1 KIT FC Cu XT1 3pcs
- Manufacturer:
- ABB
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 3)
MYR98.663
Units | Per Unit | Per Pack* |
3 + | MYR98.663 | MYR295.989 |
*price indicative |
- RS Stock No.:
- 831-9210
- Mfr. Part No.:
- 1SDA066905R1 KIT FC Cu XT1 3pcs
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
Tmax Moulded Case Circuit Breakers
The Tmax Series of circuit breakers from ABB offer a full range of moulded case circuit breakers that will Cover current ratings between 15 A and 2500 A and interrupting ratings, at 480 V AC, up to 150 kA. Models will vary with some having lug terminals while others have no connectors.
1 and 3 pole fixed moulded case circuit breaker
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2
45mm standardised front and 70mm depth
Possibility of assembly on base plate or DIN rail
Single flange door for compartment doors
Standard front for copper cable terminals on T1 and front terminals of T3
Positive operation in compliance with IEC 60417-2
Double insulation
Guaranteed isolation in accordance with IEC 60947-2
ABB Distribution Boards, MCCB's and Accessories
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | ABB Tmax XT1 |
Series | XT1 |