- RS Stock No.:
- 203-3860
- Mfr. Part No.:
- 3RV2917-5BA00
- Manufacturer:
- Siemens
12 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR43.18
Units | Per Unit |
1 + | MYR43.18 |
- RS Stock No.:
- 203-3860
- Mfr. Part No.:
- 3RV2917-5BA00
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens extension connector for connecting 3-phase Busbar. Its contactor size is S0.
Protection class is IP20
Ambient temperature is -20 °C to +60 °C
Ambient temperature is -20 °C to +60 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Extension Connector |
For Use With | Connecting 3-Phase Busbars |
Range | SIRIUS |