- RS Stock No.:
- 210-9432
- Mfr. Part No.:
- 3ZY1212-2GA00
- Manufacturer:
- Siemens
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR215.13
Units | Per Unit |
1 + | MYR215.13 |
- RS Stock No.:
- 210-9432
- Mfr. Part No.:
- 3ZY1212-2GA00
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens SIRIUS 3ZY1 series is a device connector which is mainly used for 3SK2 safety relay of width 22.5 mm.
Mounting type Screw and rail mounting
Height is 117.5 mm
Height is 117.5 mm
Specifications
Attribute | Value |
---|---|
For Use With | 3SK2 |
Series | SIRIUS |