- RS Stock No.:
- 909-4089
- Manufacturer:
- RS PRO
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR537.59
Units | Per Unit |
1 - 4 | MYR537.59 |
5 + | MYR442.44 |
- RS Stock No.:
- 909-4089
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Enclosed Direct-on-line Motor Starters, IP55
A range of enclosed Direct-On-Line motor starters which combine high performance and low cost.
The range support motors from 0.75 kW to 7.5 kW.
The range support motors from 0.75 kW to 7.5 kW.
DOL Motor Starter with steel enclosure
IP55 protection class
Range available as 1-phase or 3-phase model
Complete with thermal overload fitted for quick easy installing
Operating temperature range -5°C to +40°C
Compliant with standards:
- BSEN60947-Pt4-Sec 1
- BSEN60529-1992
- IEC947-4-1
Specifications
Attribute | Value |
---|---|
Power Rating | 1.1 kW |
Motor Starter Type | DOL |
Voltage Rating | 240 V ac |
Phase | 1 |
Current Rating | 7 → 10 A |
IP Rating | IP55 |
Number of Poles | 3P |
Motor Starter Functionality | Manual |
Additional Features | Colour RAL 7035 Light Grey, Hand Reset Thermal Overloads, Provision for Remote Control |
Overall Length | 104mm |
Enclosure | Yes |
Overall Width | 174mm |
Mounting Type | Surface Mount |
Series | 3000 |
Overall Depth | 134mm |
Standards Met | BS EN 60947/60529, IEC 947 |