- RS Stock No.:
- 719-1800
- Mfr. Part No.:
- 2900575
- Manufacturer:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 719-1800
- Mfr. Part No.:
- 2900575
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CONTACTRON '3 in 1' Hybrid Motor Starters
Thanks to the internal interlocking circuit and load wiring, wiring expense in reduced to a minimum. Contactron switches motors up to 4kW quickly and reliably.
Forward running
Motor protection
Emergency stop
75% less space required
75% less wiring time
10 times longer service life
Motor protection
Emergency stop
75% less space required
75% less wiring time
10 times longer service life
Specifications
Attribute | Value |
---|---|
Power Rating | 1 kW |
Range | Contactron hybrid motor starter |
Mounting Type | DIN Rail |
Series | ELR H5-I-SC-230AC/500AC-2 |