Better World
Schneider Electric TeSys DOL Starter, DOL, 2.2 kW, 24 V, 3 Phase, IP55
- RS Stock No.:
- 211-1755
- Distrelec Article No.:
- 304-23-455
- Mfr. Part No.:
- LJ7K06Q710
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR1,995.06
Temporarily out of stock - back order for despatch 26/04/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,995.06 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1755
- Distrelec Article No.:
- 304-23-455
- Mfr. Part No.:
- LJ7K06Q710
- Manufacturer:
- Schneider Electric
Related links
- Schneider Electric TeSys DOL Starter 2.2 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 2.2 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 2.2 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 4 kW 3 Phase, IP55
- Schneider Electric TeSys DOL Starter 0.55 kW 3 Phase, IP55
- Schneider Electric TeSys DOL Starter 1.1 kW 3 Phase, IP55
- Schneider Electric TeSys DOL Starter 9 kW 3 Phase, IP55
- Schneider Electric TeSys DOL Starter 1.1 kW 3 Phase, IP55