Better World
Schneider Electric TeSys DOL Starter, DOL, 18.5 kW, 48 V ac, 3 Phase, IP65
- RS Stock No.:
- 211-1734
- Mfr. Part No.:
- LE1D35E7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
MYR1,367.49
Temporarily out of stock - back order for despatch 02/05/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,367.49 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-1734
- Mfr. Part No.:
- LE1D35E7
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Power Rating | 18.5 kW | |
Motor Starter Type | DOL | |
Range | TeSys | |
Voltage Rating | 48 V ac | |
Phase | 3 | |
Current Rating | 35 A | |
IP Rating | IP65 | |
Motor Starter Functionality | Manual | |
Better World Verification | Green Premium | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Power Rating 18.5 kW | ||
Motor Starter Type DOL | ||
Range TeSys | ||
Voltage Rating 48 V ac | ||
Phase 3 | ||
Current Rating 35 A | ||
IP Rating IP65 | ||
Motor Starter Functionality Manual | ||
Better World Verification Green Premium | ||
Better World Product Yes | ||
Related links
- Schneider Electric TeSys DOL Starter 18.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 18.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 18.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 18.5 kW 3 Phase, IP40
- Schneider Electric TeSys DOL Starter 1.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 2.5 kW 3 Phase, IP65
- Schneider Electric TeSys DOL Starter 5.5 kW 3 Phase, IP65