Better World
Siemens SIRIUS 3RW Soft Starter, , 132 kW, 400 → 600 V, 3 Phase
- RS Stock No.:
- 200-3946
- Mfr. Part No.:
- 3RW5072-2TB05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
MYR12,658.77
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,658.77 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 200-3946
- Mfr. Part No.:
- 3RW5072-2TB05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 132 kW | |
| Range | SIRIUS 3RW | |
| Motor Starter Type | Soft Start | |
| Voltage Rating | 400 → 600 V | |
| Phase | 3 | |
| Current Rating | 210 A | |
| IP Rating | IP00 | |
| Better World Claim | Concentrated or compact solution, Saves energy | |
| Better World Product | Yes | |
| Series | 3RW50 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 132 kW | ||
Range SIRIUS 3RW | ||
Motor Starter Type Soft Start | ||
Voltage Rating 400 → 600 V | ||
Phase 3 | ||
Current Rating 210 A | ||
IP Rating IP00 | ||
Better World Claim Concentrated or compact solution, Saves energy | ||
Better World Product Yes | ||
Series 3RW50 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens SIRIUS soft starter with 400V-600V, 210A and 24V AC/DC spring-type terminals analogue output.
Busbar connection for main current circuit
Spring-loaded terminals for control circuit
Width of connection bar maximum 45mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Spring-loaded terminals for control circuit
Width of connection bar maximum 45mm
PROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication module is supported
Electronic, tripping in the event of thermal overload of the motor
Related links
- Siemens SIRIUS 3RW Soft Starter 132 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 132 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 160 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 110 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 315 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 355 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 250 kW 3 Phase
- Siemens SIRIUS 3RW Soft Starter 200 kW 3 Phase
