- RS Stock No.:
- 187-8416
- Mfr. Part No.:
- 2908697
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,041.55
Units | Per Unit |
1 + | MYR1,041.55 |
- RS Stock No.:
- 187-8416
- Mfr. Part No.:
- 2908697
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Hybrid motor starter as an alternative to a conventional reversing contactor. Reverses 3∼ AC motors up to 9 A, offers motor protection and EMERGENCY stop. Possible group shut-down, supply, and relay extension via DIN rail connector.
The modular 3-phase hybrid motor starter with reversing function and current monitoring provides the following functions:
Forward running
Reverse running
Motor overload protection
Emergency stop to performance level PLe
Additional advantages are provided by using the DIN rail connector adapter :
Emergency stop of the enable signal is also possible via the DIN rail connector, e. g. via a safety relay(PSR DC4...)
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Forward running
Reverse running
Motor overload protection
Emergency stop to performance level PLe
Additional advantages are provided by using the DIN rail connector adapter :
Emergency stop of the enable signal is also possible via the DIN rail connector, e. g. via a safety relay(PSR DC4...)
Power can also be supplied via the DIN rail connector by a system power supply (e. g., MINI-SYS-PS...) or via the PCB connector IMC 1,5/ 5-ST-3,81
Optional relay module (e. g., EM-2RSC/21AU-R/L-P) provides additional status information
Specifications
Attribute | Value |
---|---|
Range | Contactron |
Current Rating | 9 A |
Mounting Type | DIN Rail |
Series | ELR H5-IS-SC- 24DC/500AC-9-P |