Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Automation & Control Gear
/
Electric Motors
/
Motor Starters
Siemens SIRIUS 3RA6 Load Feeder, Reversing Starter, 7.5 kW, 690 V ac, 3 Phase, IP20
RS Stock No.:
177-8956
Mfr. Part No.:
3RA6500-2DB43
Manufacturer:
Siemens
View all Motor Starters
Discontinued product
RS Stock No.:
177-8956
Mfr. Part No.:
3RA6500-2DB43
Manufacturer:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
SIRIUS Compact load feeder Reversing starter for IO-Link 690 V 24 V DC 3...12 A Connection main circuit: plug-in, without terminals Connection control circuit: Spring-type terminal
Attribute
Value
Power Rating
7.5 kW
Motor Starter Type
Reversing Starter
Range
SIRIUS 3RA6
Voltage Rating
690 V ac
Phase
3
Current Rating
12 A
IP Rating
IP20
Number of Poles
3P
Reversibility
Yes
Overall Length
90mm
Overall Width
165mm
Series
3RA65
Mounting Type
DIN Rail
Overall Depth
137.5mm