- RS Stock No.:
- 177-0981
- Mfr. Part No.:
- 3RA2110-1AD15-1AP0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 29/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR1,611.38
Units | Per Unit |
1 + | MYR1,611.38 |
- RS Stock No.:
- 177-0981
- Mfr. Part No.:
- 3RA2110-1AD15-1AP0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 1.10...1.60 A 230 V AC screw terminal for 60 mm busbar systems (also fulfills type of coordination 1) Type of coordination 2, Iq = 150 kA 1 NO (contactor)
Specifications
Attribute | Value |
---|---|
Power Rating | 550 W |
Range | SIRIUS |
Motor Starter Type | DOL |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 1.1 → 1.6 A |
IP Rating | IP20 |
Number of Poles | 3P |
Overall Length | 45mm |
Overall Width | 154.9mm |
Mounting Type | DIN Rail |
Hazardous Area Certification | ATEX |
Overall Depth | 202.4mm |
Series | 3RA2110 |