- RS Stock No.:
- 866-1634
- Mfr. Part No.:
- XTFC012BBA
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 866-1634
- Mfr. Part No.:
- XTFC012BBA
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Manual Motor Controllers
Professional range of Eaton manual motor controllers from the XTFC series. The manual motor protector combined with an IEC contactor provides a complete motor protection solution.
Visible trip indication
Test trip function
Class 10 overload protection
Wide range of coils available
Test trip function
Class 10 overload protection
Wide range of coils available
Eaton XTFC Series
Specifications
Attribute | Value |
---|---|
Current Rating | 12 A |
Supply Voltage | 110 V@ 50 Hz, 120 V@ 60 Hz |
Overall Length | 45mm |
Overall Width | 209.2mm |
Overall Depth | 95.7mm |
Maximum Operating Temperature | +55°C |