- RS Stock No.:
- 797-5560
- Mfr. Part No.:
- 192392 & EMS2-RO-T-2,4-24VDC
- Manufacturer:
- Eaton
- RS Stock No.:
- 797-5560
- Mfr. Part No.:
- 192392 & EMS2-RO-T-2,4-24VDC
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
EMS Eaton Electronic Motor Starters
New range of multifunctional motor starters with a frame width of just 30mm.
These motor starters are ideal in applications in which motors need to be controlled and protected as logistic systems or packaging and production machines.
EMS range includes include different functions into a single device:
These motor starters are ideal in applications in which motors need to be controlled and protected as logistic systems or packaging and production machines.
EMS range includes include different functions into a single device:
EMS-DO: DOL starter and motor protection
EMS-DOS: DOL starter, motor protection and emergency stop
EMS-RO: DOL starter, reversing start and motor protection
EMS-ROS: DOL starter, reversing start, motor protection and emergency stop
EMS-DOS: DOL starter, motor protection and emergency stop
EMS-RO: DOL starter, reversing start and motor protection
EMS-ROS: DOL starter, reversing start, motor protection and emergency stop
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5 → 6.5 A |
Range | ATEX |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 24 V dc, 550 V ac |
Series | EMS |
Overall Length | 123.5mm |
Overall Width | 157mm |
Overall Depth | 30mm |
Voltage Rating | 24 V dc, 550 V ac |
Number of Poles | 1 |
Breaking Capacity | 3 A |
Terminal Type | Screw |