- RS Stock No.:
- 755-2892
- Mfr. Part No.:
- 3RV2021-4NA10
- Manufacturer:
- Siemens
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR1,534.50
Units | Per Unit |
1 + | MYR1,534.50 |
- RS Stock No.:
- 755-2892
- Mfr. Part No.:
- 3RV2021-4NA10
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Motor Circuit Breakers 3RV20
Circuit-breaker for motor protection
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Screw connection/ Sping clamp
Class 10
Impulse voltage resistance 6 kV
Insulation voltage 690V
Real loss power only 6/7W
Standard switching capacity
Approvals: CE / UL / CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 28 A |
Range | SIRIUS |
Motor Protection Component | Circuit Breaker |
Overall Length | 97mm |
Overall Width | 45mm |
Overall Depth | 91mm |
Voltage Rating | 690 V |
Number of Poles | 3P |
Breaking Capacity | 55 kA |
Better World Product | Yes |
Terminal Type | Screw |
Better World Claim | Alternative materials, Recycled materials |
Control Voltage | 28 A |