ABB 25 → 32 A Motor Protection Circuit Breaker, 690 V

Subtotal (1 unit)*

MYR929.72

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR929.72

*price indicative

RS Stock No.:
711-6499
Mfr. Part No.:
1SAM350000R1015 MS132-32
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Current Rating

20 → 25 A

Motor Protection Component

Circuit Breaker

Supply Voltage

690 V

Series

MS132

Overall Length

97.8mm

Overall Width

45mm

Overall Depth

81.05mm

Minimum Operating Temperature

-25°C

Voltage Rating

690 V ac

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Breaking Capacity

50 kA

Number of Poles

3P

Horse Power Rating

25HP

ABB Motor Protection Circuit Breaker, 25 to 32A Current Rating, Disconnect Function - MS132 Series - 1SAM350000R1015 MS132-32


Rev up your engine in a jiffy with ABB's motor protection circuit breaker. With a flick of the switch, it lets you turn your motor off and on or reset it after a trip. Changing the current setting between 25 and 32A is a walk in the park, thanks to a screw adjustment button on the unit's front face. Beyond switching, it also offers protection against short circuits, current overload and phase failure, so it's a multi-talented option.

• Wide operating temperature range between -25°C and +60°C for use in demanding settings
• Lockable handle prevents unauthorised adjustments
• IP20 rating indicates it's protected against solid objects larger than 12mm, including your fingers

Applications


• Oil and gas facilities
• Mining operations
• Industrial automation
• Power generation systems

How big is this device?


Dimensions of 97.8 (L) x 45 (W) x 81.05mm (D) make this motor protection circuit breaker a compact unit that won't use up much space in your system.

Does the breaker need any maintenance?


This MPCB needs minimal maintenance. It's worth checking and testing it periodically to make sure it's running smoothly and safely.

Related links