Eaton 25 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- RS Stock No.:
- 272-7330
- Mfr. Part No.:
- 150623 PKZM4-25-CB/AK
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR2,092.56
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,092.56 |
**price indicative
- RS Stock No.:
- 272-7330
- Mfr. Part No.:
- 150623 PKZM4-25-CB/AK
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Current Rating | 25 A | |
Range | Eaton Moeller | |
Motor Protection Component | Circuit Breaker | |
Supply Voltage | 690 V | |
Select all | ||
---|---|---|
Brand Eaton | ||
Current Rating 25 A | ||
Range Eaton Moeller | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690 V | ||
Related links
- Eaton 25 A Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 25 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 32 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 16 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 58 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 50 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 40 A Eaton Moeller Motor Protection Circuit Breaker, 690 V
- Eaton 65 A Eaton Moeller Motor Protection Circuit Breaker, 690 V