- RS Stock No.:
- 261-2941
- Mfr. Part No.:
- 140MG-H8P-D10
- Manufacturer:
- Rockwell Automation
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR2,840.31
Units | Per Unit |
---|---|
1 + | MYR2,840.31 |
- RS Stock No.:
- 261-2941
- Mfr. Part No.:
- 140MG-H8P-D10
- Manufacturer:
- Rockwell Automation
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Rockwell Automation motor protection circuit breaker with a current rating of 100 A without an integrated under voltage release and a frame size of 125 A with an electrical connection of main circuit screw connection.
Watt loss is 19.8 W
KW rating is 75
Degree of protection is IP20
KW rating is 75
Degree of protection is IP20
Specifications
Attribute | Value |
---|---|
Current Rating | 100 A |
Range | 140MG |
Motor Protection Component | Magnetic Control Unit |
Supply Voltage | 480 V |
Motor Protection System | Overload + Short Circuit |