ABB F2C Motor Protection Unit, 12 V
- RS Stock No.:
- 225-6086
- Mfr. Part No.:
- 2CSF200997R0013 F2C-CM
- Manufacturer:
- ABB
Price Each**
MYR1,774.00
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,774.00 |
**price indicative
- RS Stock No.:
- 225-6086
- Mfr. Part No.:
- 2CSF200997R0013 F2C-CM
- Manufacturer:
- ABB
Related links
- ABB F2C Motor Protection Unit, 12 V
- ABB Motor Protection Unit
- Schneider Electric 12 A TeSys Motor Protection Unit, 690 V
- Siemens 12 A SIRIUS Motor Protection Unit, 690 V
- ABB Motor Protection Unit for Use with UMC100-FBP 56mm Length 24 V DC
- ABB Motor Protection Unit for Use with UMC100-FBP 190mm Length 24 V DC
- ABB Motor Protection Unit for Use with UMC100-FBP 79mm Length 24 V DC
- ABB Motor Protection Unit for Use with UMC and Communication...