Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Protection
Omron 100 A Motor Protection Unit, 400 V
RS Stock No.:
215-7508
Mfr. Part No.:
Q2-FIA4100-SE
Manufacturer:
Omron
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR3,190.29
Units
Per Unit
1 +
MYR3,190.29
RS Stock No.:
215-7508
Mfr. Part No.:
Q2-FIA4100-SE
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - Q2-FIA4100-SE
RoHS Certificate of Compliance
Statement of conformity
The Omron book end style RFI filter has supply voltage of 400 VAC and has three number of phase and it is used for Q2A-A4089/Q2A-A2082/Q2V-A2082 models.
Height 150 mm
Width 90 mm
Attribute
Value
Current Rating
100 A
Supply Voltage
400 V
Motor Protection System
Q2A-A4089/Q2A-A2082/Q2V-A2082 Models