Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Protection
Omron 22 → 32 A J7MN MPCB Motor Protection Unit, 400 V
RS Stock No.:
214-7756
Mfr. Part No.:
J7MN-3P-32
Manufacturer:
Omron
View this category
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR543.93
Units
Per Unit
1 +
MYR543.93
RS Stock No.:
214-7756
Mfr. Part No.:
J7MN-3P-32
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Instructionsheet - J7MN-3P-32
RoHS Certificate of Compliance
Statement of conformity
The Omron motor-protective circuit breaker is available in switch type. It has 3 pole. It has 22-32 A current ratting.
It has motor protection CLASS 10
it fulfil all needed standards
Attribute
Value
Current Rating
22 → 32 A
Range
J7MN MPCB
Supply Voltage
400 V
Motor Protection System
Class 10
Sensing Type
Current