WEG 0.63A MPW40i Motor Protection Circuit Breaker, 690V, 55 °C, -20 °C
- RS Stock No.:
- 122-1355
- Mfr. Part No.:
- MPW40i-3-C063
- Manufacturer:
- WEG
Subtotal (1 unit)*
MYR255.10
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR255.10 |
*price indicative
- RS Stock No.:
- 122-1355
- Mfr. Part No.:
- MPW40i-3-C063
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Motor Protection Circuit Breaker | |
| Current Rating | 0.63A | |
| Motor Protection Component | Circuit Breaker | |
| Supply Voltage | 690V | |
| Series | MPW40i | |
| Sensing Type | Thermal Magnetic | |
| Overall Length | 97mm | |
| Overall Width | 45mm | |
| Overall Depth | 98mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC60947-2, IEC60947-4-1 | |
| Number of Poles | 3 | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Motor Protection Circuit Breaker | ||
Current Rating 0.63A | ||
Motor Protection Component Circuit Breaker | ||
Supply Voltage 690V | ||
Series MPW40i | ||
Sensing Type Thermal Magnetic | ||
Overall Length 97mm | ||
Overall Width 45mm | ||
Overall Depth 98mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC60947-2, IEC60947-4-1 | ||
Number of Poles 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
MPW Series
Professional range of WEG motor circuit breakers from the MPW series. Thermal magnetic circuit breakers or only magnetic circuit breakers are modular and compact but at the same time robust and highly reliable. The circuit breakers are available as push button or Rotary handle operated.
For use as main switch
Temperature compensation
Screw terminals
