Recently searched

    WEG 1 A Motor Protection Circuit Breaker

    Subtotal (1 unit)**

    MYR265.71

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 11/08/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR265.71

    **price indicative

    RS Stock No.:
    122-0740
    Mfr. Part No.:
    MPW18i-3-U001
    Manufacturer:
    WEG
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    WEG

    Current Rating

    1 A

    Motor Protection Component

    Circuit Breaker

    Series

    MPW18i

    Overall Length

    90mm

    Overall Width

    45mm

    Overall Depth

    77mm

    Related links