- RS Stock No.:
- 900-9817
- Mfr. Part No.:
- DRV8833CRTET
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 900-9817
- Mfr. Part No.:
- DRV8833CRTET
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Stepper Drivers with FETs, Texas Instruments
A range of dedicated Stepper Motor Driver ICs from Texas Instruments.
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 0.7A |
Maximum Collector Emitter Voltage | 10.8 V |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Maximum Operating Supply Voltage | 10.8 V |
Minimum Operating Supply Voltage | 2.7 V |
Length | 3.15mm |
Maximum Operating Temperature | +85 °C |
Width | 3.15mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 3.15 x 3.15 x 0.75mm |
Height | 0.75mm |