- RS Stock No.:
- 862-8934
- Mfr. Part No.:
- FSB44104A
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 862-8934
- Mfr. Part No.:
- FSB44104A
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Motion SPM® SPM45 & SPM45L Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 57A |
Maximum Collector Emitter Voltage | 40 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 23 |
Maximum Operating Supply Voltage | 20 V |
Maximum Isolation Rating | 800Vrms |
Series | Motion SPM 45 LV Series |
Width | 19.3mm |
Height | 4.6mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 35.3 x 19.3 x 4.6mm |
Length | 35.3mm |
Maximum Operating Temperature | +150 °C |