- RS Stock No.:
- 740-5405
- Mfr. Part No.:
- NJM2626V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
1651 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR13.45
Units | Per Unit |
1 - 9 | MYR13.45 |
10 - 49 | MYR13.16 |
50 + | MYR12.77 |
- RS Stock No.:
- 740-5405
- Mfr. Part No.:
- NJM2626V-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Motor Controllers, New Japan Radio
Motor Controllers & Drivers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 3 Phase |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Maximum Operating Supply Voltage | 26 V |
Minimum Operating Supply Voltage | 6 V |
Dimensions | 5 x 4.4 x 1.15mm |
Width | 4.4mm |
Height | 1.15mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |