Recently searched

    onsemi FNA25012A, BLDC Intelligent Power Module, 1200 V 50 A, 75 (Peak) A 34-Pin, SPMCB

    Bulk discount available

    Subtotal (1 unit)**

    MYR333.81

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 5MYR333.81
    6 - 11MYR327.61
    12 +MYR312.90

    **price indicative

    Packaging Options:
    RS Stock No.:
    185-9045
    Mfr. Part No.:
    FNA25012A
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Motor Type

    BLDC

    Configuration

    3 Phase

    Maximum Output Current

    2mA

    Maximum IGBT Collector Current

    50 A, 75 (Peak) A

    Maximum Supply Voltage

    20 V

    Maximum Collector Emitter Voltage

    1200 V

    Mounting Type

    Through Hole

    Package Type

    SPMCB

    Pin Count

    34

    Maximum Operating Supply Voltage

    20 V

    Maximum Isolation Rating

    2500Vrms

    Series

    Motion SPM® 2

    Maximum Operating Temperature

    +150 °C

    Dimensions

    80.5 x 33.5 x 8.1mm

    Minimum Operating Temperature

    -40 °C

    Product Width

    33.5mm

    Height

    8.1mm

    Product Height

    8.1mm

    Product Length

    80.5mm

    Length

    80.5mm

    Width

    33.5mm

    Related links