- RS Stock No.:
- 169-8105
- Mfr. Part No.:
- NJM2670E3
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 169-8105
- Mfr. Part No.:
- NJM2670E3
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
Product Details
Motor Controllers, New Japan Radio
Motor Controllers & Drivers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Dual Full Bridge |
Maximum IGBT Collector Current | 1.5A |
Maximum Collector Emitter Voltage | 60 V |
Mounting Type | Surface Mount |
Package Type | EMP |
Pin Count | 24 |
Width | 7.5mm |
Height | 2.3mm |
Length | 15.4mm |
Dimensions | 15.4 x 7.5 x 2.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |