- RS Stock No.:
- 168-5814
- Mfr. Part No.:
- VNQ5027AK-E
- Manufacturer:
- STMicroelectronics
In Global stock for delivery within 4 - 6 working days
Added
Price Each (In a Tube of 49)
MYR31.783
Units | Per Unit | Per Tube* |
49 - 49 | MYR31.783 | MYR1,557.367 |
98 - 147 | MYR31.084 | MYR1,523.116 |
196 + | MYR30.512 | MYR1,495.088 |
*price indicative |
- RS Stock No.:
- 168-5814
- Mfr. Part No.:
- VNQ5027AK-E
- Manufacturer:
- STMicroelectronics
Legislation and Compliance
Product Details
Power ICs, High-Side Power Switches, STMicroelectronics
High-side switches can safely drive high currents in resistive, inductive and capacitive grounded loads. Designed to work in the harsh automotive environment they requires both robust, low on-resistance power switch and accurate analogue circuitry for diagnostic, protection and control functions.
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum IGBT Collector Current | 42A |
Maximum Collector Emitter Voltage | 36 V |
Mounting Type | Surface Mount |
Package Type | PowerSSO |
Pin Count | 24 |
Minimum Operating Temperature | -40 °C |
Width | 7.6mm |
Height | 2.4mm |
Dimensions | 10.5 x 7.6 x 2.4mm |
Maximum Operating Temperature | +150 °C |
Length | 10.5mm |