- RS Stock No.:
- 145-6790
- Mfr. Part No.:
- LM1815M/NOPB
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6790
- Mfr. Part No.:
- LM1815M/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Inductive Sensor Interface, Texas Instruments
Integrated interface amplifier circuits for use with variable reluctance and inductive sensors from Texas Instruments. These devices are typically used in applications such as automotive electronic ignition systems and position/motion sensing systems.
Sensor Interfaces, Texas Instruments
Specifications
Attribute | Value |
---|---|
Maximum Collector Emitter Voltage | 12 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Supply Voltage | 12 V |
Pin Count | 14 |
Minimum Operating Supply Voltage | 2 V |
Dimensions | 8.64 x 3.91 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Height | 1.45mm |
Maximum Operating Temperature | +125 °C |
Length | 8.64mm |
Width | 3.91mm |