- RS Stock No.:
- 145-5988
- Mfr. Part No.:
- UC3717AN
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (In a Tube of 25)
MYR49.778
Units | Per Unit | Per Tube* |
25 + | MYR49.778 | MYR1,244.45 |
*price indicative |
- RS Stock No.:
- 145-5988
- Mfr. Part No.:
- UC3717AN
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Motion/Motor Controllers, Texas Instruments
Motor Controllers & Drivers, Texas Instruments
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 1A |
Maximum Collector Emitter Voltage | 46 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Maximum Operating Supply Voltage | 46 V |
Minimum Operating Supply Voltage | 10 V |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Temperature | 0 °C |
Width | 6.35mm |
Height | 4.57mm |
Maximum Operating Temperature | +70 °C |
Length | 19.3mm |