- RS Stock No.:
- 102-3536
- Mfr. Part No.:
- L6506
- Manufacturer:
- STMicroelectronics
40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
999959 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Tube of 20)
MYR18.242
Units | Per Unit | Per Tube* |
20 - 20 | MYR18.242 | MYR364.84 |
40 - 60 | MYR17.96 | MYR359.20 |
80 + | MYR17.61 | MYR352.20 |
*price indicative |
- RS Stock No.:
- 102-3536
- Mfr. Part No.:
- L6506
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Single-Phase Controllers, STMicroelectronics
The high-performance and high-density single-phase synchronous PWM step-down controllers are the ideal solution for computing, networking, DC-DC modules and telecommunication equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Maximum Collector Emitter Voltage | 7 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 7 V |
Pin Count | 18 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Temperature | +150 °C |
Length | 24.8mm |
Dimensions | 24.8 x 7.1 x 5.1mm |
Height | 5.1mm |
Width | 7.1mm |