- RS Stock No.:
- 215-8970
- Mfr. Part No.:
- R88D-GN02H-ML2
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch 13/09/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR10,159.59
Units | Per Unit |
1 + | MYR10,159.59 |
- RS Stock No.:
- 215-8970
- Mfr. Part No.:
- R88D-GN02H-ML2
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron G-Series Single phase Servo Drive, with MECHATROLINK II control method, which has 200 W.
Fast and accurate positioning
Specifications
Attribute | Value |
---|---|
Phase | 1 |
Voltage Rating | 230 V |
Power Rating | 0.2 kW |