Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function
- RS Stock No.:
- 253-394
- Mfr. Part No.:
- 198582 RASP5-8402A31-5120101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,241.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,241.33 |
*price indicative
- RS Stock No.:
- 253-394
- Mfr. Part No.:
- 198582 RASP5-8402A31-5120101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 8.5A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | CE, IEC/EN 61800-5-1, RoHS, UL 61800-5-1, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 8.5A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals CE, IEC/EN 61800-5-1, RoHS, UL 61800-5-1, UL Approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is a cutting-edge solution tailored for superior motor management and efficiency. Designed for rigorous operational demands, this device offers 8.5 A of control across various applications, enabling seamless functioning of BLDC motors, synchronous reluctance motors, and more. With advanced features such as diagnostics via AS-Interface and an integrated PTC thermistor, operators can ensure precise temperature and performance monitoring.
Adjustable braking torque provides tailored performance
Compact design for easy installation in various settings
Supports both 3 phase and single phase operations for versatility
High efficiency reaches up to 98% reducing energy costs
Environmental protection up to IP65 ensures resilience in tough conditions
