Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-081
- Mfr. Part No.:
- 198834 RASP5-8401A31-512R001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,250.80
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,250.80 |
*price indicative
- RS Stock No.:
- 253-081
- Mfr. Part No.:
- 198834 RASP5-8401A31-512R001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to deliver exceptional performance in various industrial applications. Renowned for its reliability, this device supports an array of functionalities, including speed regulation for PM and LSPM motors, sensor less vector control, and more. With a robust design that incorporates advanced diagnostic features and a comprehensive array of sensors, it ensures optimal efficiency even in demanding environments.
Designed with user friendly programmability for effortless configuration
Robust construction includes thermal and mechanical safeguards
High efficiency ensures minimal energy loss during operation
Versatile connectivity with multiple sensor inputs
