Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 252-649
- Mfr. Part No.:
- 199025 RASP5-5421PNT-412R110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,546.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,546.05 |
*price indicative
- RS Stock No.:
- 252-649
- Mfr. Part No.:
- 199025 RASP5-5421PNT-412R110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61800-5-1, CE, UL Approval, RoHS, UL 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61800-5-1, CE, UL Approval, RoHS, UL 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for precise motor control in various industrial applications. The advanced Eaton rapid Link offers unparalleled performance with a maximum output of 2.2 kW, ensuring efficient operation even in demanding environments. With its intuitive features, such as a built-in manual override switch and several sensor inputs, it adapts seamlessly to a range of configurations.
Enhanced heat dissipation capabilities maintaining optimal temperatures
Multiple fixed speed settings for tailored performance
Weatherproof construction suitable for industrial environments
User friendly keypad for easy parameter setup and adjustments
Efficient power consumption with a 98% efficiency rating
