2.2 kW Motor Controller, 400 → 480 V ac, 3 Phase, 5.6 A, Speed Controller Function, 480 V
- RS Stock No.:
- 252-616
- Mfr. Part No.:
- 198816 RASP5-5400A31-412R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,047.09
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR8,047.09 |
*price indicative
- RS Stock No.:
- 252-616
- Mfr. Part No.:
- 198816 RASP5-5400A31-412R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Phase | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400 → 480 V ac | |
| Current Rating | 5.6 A | |
| Voltage Rating | 480 V | |
| Power Rating | 2.2 kW | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Phase 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400 → 480 V ac | ||
Current Rating 5.6 A | ||
Voltage Rating 480 V | ||
Power Rating 2.2 kW | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is an exceptional solution tailored for performance and reliability in automation applications. Designed for operation with a range of AC motors, Speed controller offers advanced functionalities that enhance control and diagnostics. With a robust build quality and compatibility with AS-Interface, the controller integrates seamlessly into various systems.
Contains comprehensive EMC solutions for reduced interference
Provides easy parameterisation via the intuitive keypad
Supports sensor less vector control for efficient motor management
Ensures protection against electric shock and direct contact
Offers optimal heat dissipation for prolonged operational lifespan
Provides easy parameterisation via the intuitive keypad
Supports sensor less vector control for efficient motor management
Ensures protection against electric shock and direct contact
Offers optimal heat dissipation for prolonged operational lifespan
