Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

MYR8,576.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,576.76

*price indicative

RS Stock No.:
252-607
Mfr. Part No.:
198793 RASP5-4401A31-412R110S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL Approval, CE, RoHS, IEC/EN 61800-5-1, UL 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller rapid Link is designed to provide efficient control for various motor applications. With a robust capability of managing speeds and featuring an integrated manual override switch, this device ensures operational flexibility and reliability. Ideal for use in challenging environments, it complies with strict IEC and UL standards for safety and performance. The incorporation of features such as Safe Torque Off (STO) and braking resistance enhances its utility in safeguarding both equipment and personnel.

Versatile for use with various motor types increasing application scope

Manual override switch provides additional operational flexibility

High efficiency performance ensures reduced energy consumption

Robust construction meets stringent environmental and safety standards

Related links