Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-385
- Mfr. Part No.:
- 199056 RASP5-8420PNT-412R111S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,838.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,838.06 |
*price indicative
- RS Stock No.:
- 252-385
- Mfr. Part No.:
- 199056 RASP5-8420PNT-412R111S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Eaton Moeller Rapid Link | |
| Standards/Approvals | CE, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Eaton Moeller Rapid Link | ||
Standards/Approvals CE, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller boasts a robust design ideal for the Eaton rapid Link series. Engineered for precision, it expertly manages motor speeds while ensuring safety through advanced features like Safe Torque Off (STO) and integrated diagnostics. With compatibility across various motor types, including synchronous reluctance and sensor less vector control, this controller excels in both domestic and industrial settings.
User friendly interface simplifies parameterisation and configuration
Tailored for both industrial and commercial use to optimise productivity
Supports a variety of sensor inputs for better performance monitoring
