Eaton 1.5 kW Motor Controller, 400 → 480 V ac, 3 Phase, 4.3 A, Speed Controller Function, 480 V
- RS Stock No.:
- 252-168
- Mfr. Part No.:
- 198970 RASP5-4422PNT-4120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,246.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,246.05 |
*price indicative
- RS Stock No.:
- 252-168
- Mfr. Part No.:
- 198970 RASP5-4422PNT-4120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Phase | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400 → 480 V ac | |
| Current Rating | 4.3 A | |
| Voltage Rating | 480 V | |
| Power Rating | 1.5 kW | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Phase 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400 → 480 V ac | ||
Current Rating 4.3 A | ||
Voltage Rating 480 V | ||
Power Rating 1.5 kW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for precision in motion control, offering robust performance tailored for both industrial and commercial applications. This innovative product excels in environments demanding high efficiency, versatility, and compliance with international standards. The rapid Link controller features advanced sensor input and actuator output configurations, ensuring optimised motor control with variable speed adjustment.
Supports flexible installation with diverse mounting options
Features high endurance in demanding operational conditions
Integral parameterisation options allow custom tuning for specific applications
Ensures superior energy efficiency to reduce operational costs
Contains extended communication options to fit various network configurations
Features high endurance in demanding operational conditions
Integral parameterisation options allow custom tuning for specific applications
Ensures superior energy efficiency to reduce operational costs
Contains extended communication options to fit various network configurations
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO 175mm LCD Inclinometer
