Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 252-133
- Mfr. Part No.:
- 198758 RASP5-2402A31-412R110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,261.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,261.03 |
*price indicative
- RS Stock No.:
- 252-133
- Mfr. Part No.:
- 198758 RASP5-2402A31-412R110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1, IEC/EN 61800-5-1, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1, IEC/EN 61800-5-1, CE, RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to enhance operational efficiency in various applications. device supports up to 2.4 A and features a robust design suitable for both commercial and domestic environments. Its versatility is evident with sensor less vector control options and multiple fixed speeds, catering to diverse motor types including synchronous reluctance and BLDC motors.
Includes PTC thermistor monitoring to protect against overheating
Capable of accommodating diverse mains voltages for broader applicability
Constructed to withstand harsh environments with a NEMA 12 and IP65 rating
Equipped with an effective braking system for improved safety in operation
Facilitates standard diagnostics through AS Interface for enhanced usability
